Nichicon GYA Conductive Polymer Hybrid Capacitors
Nichicon GYA Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) meet automotive and industrial machinery sector demands for high-performance AECs. GYA capacitors offer a -55°C to +125°C temperature range and a long life of 4000 hours at +125°C. This Nichicon series also offers a 10µF to 330µF rated capacitance range and high ripple current. GYA reduces current leakage to five times less solid AECs.Features
- High reliability, low equivalent series resistance (ESR), high ripple current
- Long life of 4000 hours at +125°C
- Adapted to RoHS directive (2011/65/EU)
- -55°C to +125°C temperature range
- 10µF to 330µF rated capacitance range
- 25V to 63V rated voltage range
- ±20% at 120Hz, +20°C capacitance tolerance
- ≤0.01CV(μA) leakage current (after two minutes' application of rated voltage at +20°C)
Applications
- Automotive
- Industrial
Dimensions
发布日期: 2017-08-23
| 更新日期: 2025-08-18