Nichicon GYF Conductive Hybrid Electrolytic Capacitors
Nichicon GYF Conductive Hybrid Electrolytic Capacitors offer a 16V to 63V rated voltage range, 1000μF maximum rated capacitance, and a long life of 4000 hours at +125°C. These capacitors feature high reliability, low equivalent series resistance (ESR), and high ripple current. The series operates in a -55°C to +125°C temperature range. Nichicon GYF Conductive Hybrid Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.Features
- AEC-Q200 complaint
- High reliability
- Low ESR
- High ripple current
- Long life
Specifications
- 16V to 63V rated voltage range
- 68μF to 1000μF capacitance range
- ±20% capacitance tolerance
- 4000 hours of life at +125°C
- -55°C to +125°C temperature range
发布日期: 2023-10-24
| 更新日期: 2025-08-18