NXP Semiconductors NXP CLRC663 Plus NFC前端

NXP Semiconductor CLRC663+是一款高性能多协议NFC前端,完全符合射频标准。 CLRC663+的电源电压低至2.5V,可以提高电池供电系统的效率。CLRC663+的扩展温度范围为-40°C至+105°C,非常适合用于需要在严苛条件下或工业环境中运行的应用。 CLRC663+的最大工作变送器电流为350mA,限制值为500mA。高电流通过补偿射频场中的损耗(例如由附近存在的金属产生的损耗)来提高性能。 CLRC663+的其他可提高性能以及灵活性的特性包括:支持ISO/IEC 15693 NFC Forum T5T读取、对MIFARE® (Crypto 1) 的综合支持,以及用于过冲保护的高级波形控制。 因为采用带可湿性侧翼的紧凑型HVQFN32 (5mm x 5mm x 0.85mm) 封装,所以更易查看CLRC663+的封装是否成功焊接到PCB上,因此,装配后期的检查变得更加简单、快速、高效。

特性

  • High performance and more flexible antenna design
    • Maximum transmitter current: 350mA operating with 500mA limiting value
    • Freely programmable 6kByte EEPROM
  • Long battery life
    • 2.5V to 5.5V supply voltage
    • Hard power-down, standby, and extended LPCD options power-save modes
  • Industrial/Automotive
    • -40°C to 105°C temp range
  • Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
    • SPI, I2C, and UART host interfaces
    • Up to 8 GPIO
    • SAM interface
    • 512-byte FIFO buffer reduces performance requirements of a host controller
  • Fast development
    • Supports NFC Cockpit and NFC Reader Library
    • Complete development kits available
  • Includes NXP ISO/IEC14443-A and Innovatron ISO/IEC14443-B intellectual property licensing rights
  • EMVCo ready
    • EMVCo 2.6 L1 analog and digital compliance
  • Full RF standard compliance
    • ISO/IEC 14443A/MIFARE
    • ISO/IEC 14443B
    • JIS X 6319-4 (comparable with FeliCa1 scheme)
    • ISO/IEC 15693 (ICODE® SLIX family, ICODE DNA)
    • ISO/IEC 18000-3 mode 3/ EPC Class-1 HF (ICODE ILT family)
    • Peer-to-Peer Mode: ISO/IEC 18092 passive initiator
  • Compatible with all NXP smartcard products
    • Complete MIFARE family: Ultralight, Classic 1K, Classic 4K, DESFire EV1, DESfire EV2, and Plus EV1
    • Complete NTAG® family including NTAG I2C plus
    • Complete SmartMX® family including SmartMX2 P40 and SmartMX2 P60
  • Compact, time-saving package
    • HVQFN32 with wettable flanks to support high production yield
    • Pin-compatible to CLRC663 makes it easy to upgrade from existing designs
发布日期: 2017-06-14 | 更新日期: 2022-03-11