ODU MINI-SNAP® Protective Covers
ODU MINI-SNAP® Protective Covers are housed in robust metal housings and are rated for 500 autoclaving cycles. These covers feature plug and receptacle sizes ranging from 0 to 4. These MINI-SNAP® protective covers are available in L, F, B, and K series. The MINI-SNAP protective covers support 5000 mating cycles and versatile configuration options. These protective covers provide an advanced electromechanical shielding option and are IP50 and IP68 rated. The MINI-SNAP protective covers incorporate fast, interference-free transmissions in medical technology with top quality and stability for a wide range of demanding applications. Typical applications include medical, industrial, automotive, military, security, and test and measurement.Features
- Plug sizes from 0 to 4
- Receptacles sizes from 0 to 4
- Robust metal housing
- 500 autoclaving cycles
- Versatile configuration options
- IP50 and IP68 rated protection
- 5,000 mating cycles
- Advanced electromechanical shielding option
Applications
- Medical
- Industrial
- Test and measurement
- Military and security
- Automotive
Additional Resources
发布日期: 2025-02-19
| 更新日期: 2025-02-28