ODU MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and E-Mobility applications.

Features

  • 5000 mating cycles
  • 5 sizes
  • 3 termination types
  • 11mm to 25mm plug diameters
  • 5mm to 14mm maximum cable diameter
  • 10 to 40 maximum contacts
  • Up to IP68 protection when mated
  • 8 possible mechanical keyings
  • Customizable with multitude of plugs and receptacles
  • Contacts for solder and PCB termination

Applications

  • Medical
  • Industrial
  • Test and measurement
  • Military and security
  • E-mobility

Videos

Connectors at a Glance

ODU MINI-SNAP® Series K IP68 Circular Connectors
发布日期: 2018-10-04 | 更新日期: 2025-03-31