ODU Test & Measurement Connectors

ODU provides a wide range of connectors that include the ODU MINI-SNAP® L series, ODU MEDI-SNAP® series, and ODU AMC® high-density series. These ODU connectors are ideal for a broad variety of test and measurement applications, including navigation and inspection instruments, data acquisition, and measurement equipment such as thermocouple, voltage, current, force, flow, optical or pressure sensors, car crash testing, vibration analyzers, and controllers.

Features

  • EMC/EMI
  • High voltage
  • Watertight
  • Rugged and harsh environments
  • High mating cycles
  • High contact density
  • Quick connect and disconnect
  • Docking, push-pull, and spindle locking
  • Mixed insert

Applications

  • Data acquisition
  • End-of-line testing (EOL)
  • Measurement systems

Connectors at a Glance

ODU Test & Measurement Connectors
发布日期: 2022-03-03 | 更新日期: 2025-12-11