onsemi / Fairchild FDD86102 N-Channel PowerTrench® MOSFET
onsemi / Fairchild FDD86102 N-Channel PowerTrench® MOSFET is produced using an advanced PowerTrench process that incorporates shielded gate technology. This MOSFET features fast switching speed and high power and current handling capability in a widely used surface mount package. The onsemi / Fairchild FDD86102 MOSFET is optimized for low rDS(on), switching performance, and ruggedness. Typical application includes DC/DC conversion.Features
- Shielded gate MOSFET technology
- Max rDS(on)=24mΩ at VGS=10V and ID=8A
- Max rDS(on)=38mΩ at VGS=6V and ID=6A
- High-performance trench technology for extremely low rDS(on)
- High power and current handling capability in a widely used surface mount package
- Very low Qg and Qgd
- Fast switching speed
- 100% UIL tested
- RoHS compliant
Performance Graph
发布日期: 2010-08-19
| 更新日期: 2022-03-11