Panasonic Electronic Components EEH-ZC Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH-ZC Series Hybrid Aluminum Electrolytic Capacitors (Type V-ZC) are high-temperature capacitors that have an endurance of 4000 hours at +125°C. The EEH-ZC hybrid aluminum electrolytic capacitors from Panasonic are surface mount, conductive polymer capacitors that offer a nominal capacitance range of 10µF to 330µF, voltage range of 25VDC to 63VDC, operating temperature range of -55°C to +125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP).Features
- High-withstand voltage (25V to 63V), low LC (0.01CV or 3µA)
- Equivalent to conductive polymer type aluminum electrolytic capacitor
- RoHS directive compliant
- ±20% capacitance tolerance
- Lead-free reflow
Videos
发布日期: 2012-04-06
| 更新日期: 2025-06-06