RAFI LUMOTAST 22 Emergency Switches

RAFI LUMOTAST 22 Switches are ideal for applications where an emergency stop or emergency off is required. The extremely compact switches feature quick-connect terminals and a low mounting depth of 17.6mm. 2 NC, 2 NC + 1 NO contact configurations are available. RAFI LUMOTAST 22 pushbuttons comply with IEC 60 204, IEC 60 073, IEC 60 947, and VDE 0113 Part 1.

Features

  • 17.6mm mounting depth
  • Extremely compact
  • Night design possible

Applications

  • Measurement-control-regulation
  • Machine and plant engineering
  • Automotive industry

Specifications

  • IP65 water stream degree of protection front-facing
  • Switching elements with silver contacts (max. 250V/4A)
  • Contact configurations: 2 NC, 2 NC + 1 NO
  • Quick-connect terminal
  • In compliance with DIN EN ISO 13850
View Results ( 2 ) Page
物料编号 数据表 照明 触点形式 开关功能
1.15.105.021/0000 1.15.105.021/0000 数据表 Non-Illuminated SPST ON - ON - OFF
1.15.105.031/0000 1.15.105.031/0000 数据表 Non-Illuminated SPDT ON - OFF
发布日期: 2017-04-25 | 更新日期: 2022-05-09