RAFI LUMOTAST FK Illuminated Switches

RAFI LUMOTAST FK Illuminated Switches are available in pushbuttons and signal lamps with an integrated T1 lamp socket for full surface illumination with an LED. The 1 NO, gold contact (maximum 35V/100mA) switches feature RAFI Click fastening technology and a mounting depth behind the front plate of only 30.7mm. The connection is reverse-polarity secure using a male quick connector with ribbon cable. An alternative plug-in socket can also be mounted to the terminal on the PCB.

Features

  • Available in pushbuttons and signal lamps
  • Mounting depth behind the front plate as low as 30.7mm
  • Integrated T1 lamp socket for full surface illumination with an LED
发布日期: 2017-04-25 | 更新日期: 2022-10-13