RAFI LUMOTAST 75 Switches
RAFI LUMOTAST 75 Switches feature a wide range of collar shapes in a classical design. The switches are suitable for high currents (maximum 250V/4A) and are available in 1 NC +1 NO or 2 NC + 2 NO contact configurations. RAFI LUMOTAST 75 Switches include illuminated pushbuttons, signal lamps, and keylock switches.Features
- Suitable for high currents (max. 250V/4A)
- Silver contacts with self-cleaning snap-action contact bridge for safe switching
- 16.2mm mounting hole diameter
- 3 collar shapes – also rectangular
- Keylock switch with 2 switching positions in a compatible design – round and rectangular
- 20 different actuating and indicator elements
- Full-surface illumination with LED
- T4.5 socket
- IP40 or IP65 front-facing water stream degree of protection
- Contact configurations: 1 NC +1 NO or 2 NC + 2 NO
- Solder terminals
Applications
- Signalling systems
- Measurement-control-regulation
- Machine engineering
发布日期: 2017-04-25
| 更新日期: 2022-05-09