ROHM Semiconductor SML-P24MUW Dual Color LEDs
ROHM Semiconductor SML-P24MUW Dual Color LEDs feature a low height that contributes to the improvement of color mixture, ultra-compact, and thickness of 0.2mm. The ROHM Semiconductor SML-P24MUW dual color LEDs maintain brightness and wavelength characteristics at a forward current of 20mA. These LEDs are available in red and green variants with luminous intensity ratings of 52mcd and 21mcd. The SML-P24MUW dual color LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.Features
- Ultra compact and thin 2-color type LEDs
- Low height contributes to the improvement of the color mixture
- Red and green illumination color
- 572nm and 620nm dominant wavelength
- 20mA forward current
- 2.1V and 2.2V forward voltage
- 52mW and 54mW power rating
- -40°C to 85°C operating temperature range
- -40°C to 100°C storage temperature range
SML-P24MUW LEDs Dimensions
SML-P24MUW Reference of Brightness
Additional Resources
发布日期: 2018-08-09
| 更新日期: 2023-03-27