- 主页
- 新品速递
- 制造商新动向
- ROHM Semiconductor
- Chip LEDs - ROHM
Features
- Compact, high power, side-emitting, rear-mount, and standard types
- Range of LED colors and brightness levels
- Ideal for a variety of applications
Additional Resources
Featured LEDs
ROHM Semiconductor SML-825MVW双色片式LED
在单个紧凑型3412 (1305) 封装中集成了两种颜色(黄绿色和红色)的LED。
ROHM Semiconductor Standard Indication Chip LEDs
Excellent heat radiation and high brightness.
ROHM Semiconductor SML-522/SML522 LEDs
Dual-color chip LEDs are available in standard, top-view, side-view, and reverse-mount types.
ROHM Semiconductor SML-A1x LEDs
Features EXCELED™ series and compact size side-view (mini-mold side view chip) LEDs.
ROHM Semiconductor SML-D12x1W Mini-Mold Chip LEDs
Surface-mount LEDs ideal for low illumination and low power indication.
ROHM Semiconductor SML-E1/ENx LEDs
Features EXCELED™ series, high brightness, and high reliability.
ROHM Semiconductor PICOLED™ LEDs
Features high brightness and high reliability in a small package.
ROHM Semiconductor SML-P24MUW Dual Color LEDs
Industry-leading 0.2mm thickness, ultra-compact, and 20mA forward current.
ROHM Semiconductor SML-Z14x/ZN4x LEDs
High-brightness LEDs in a PLCC-2 package with a forward current of 20mA and 50mA.
ROHM Semiconductor SMLK18WB/K28WB High Power LEDs
PSML2 series high heat dissipation chip LEDs and low package by a flat frame structure.
ROHM Semiconductor SMLVN6RGB High Brightness Tri-Color LEDs
Operate with a typical 20mA to 50mA forward current range and 2.1V to 3.3V forward voltage.
ROHM Semiconductor SML-D12W8W(A) Mini-Mold Chip LED
Operates at 52mW power dissipation, 2mA forward current, and 2V forward voltage.
ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs
Operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage.
ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs
Original device technology enables high brightness and high reliability.
ROHM Semiconductor MSL0601RGB LED
Small and high brightness side-view RGB LED operates at 20mA forward current.
ROHM Semiconductor SMLD12x LED
长寿命迷你模压芯片LED,即使在使用1000小时后的剩余光通维持率仍高达100%。
Related Products
ROHM Semiconductor 车用LED
符合AEC-Q100标准的SMD LED提供各种颜色和封装。
- ROHM Semiconductor