ROHM Semiconductor SMLK18WB/K28WB High Power LEDs

ROHM Semiconductor SMLK18WB/K28WB High Power LEDs are PSML2 series high heat dissipation chip LEDs. The ROHM Semiconductor LEDs lineup comprises standard, top-view, side-view, and reverse-mount types. These LEDs come in a low package with a flat frame and are constructed using an InGaN chip structure. The LEDs are available in white variants with luminous intensity ratings of 4.8cd, 5.9cd, and 6cd. These high-power LEDs operate with a typical 90mA forward current and 3.9V forward voltage. The operating temperature range is from -40°C to 100°C.

Features

  • High heat radiation PSML2 series
  • Low package by a flat frame structure
  • High luminous intensity
  • 90mA forward current
  • 3.9V forward voltage
  • -40°C to 100°C operating temperature range
  • -40°C to 100°C storage temperature range
  • RoHS compliant

SMLK18WB/K28WB LEDs Dimensions

Mechanical Drawing - ROHM Semiconductor SMLK18WB/K28WB High Power LEDs
发布日期: 2018-08-09 | 更新日期: 2023-03-27