SanRex DFA Series 800V & 1600V Diode Power Modules

SanRex DFA Series 800V and 1600V Diode Power Modules are isolated power modules designed for inrush protection at the positive DC terminal. These devices consist of six diodes connected in a three-phase bridge and a thyristor connected to a direct current line. These devices offer a thermally conductive but electrically isolated path to the outside circuit. This electrical isolation between the baseplate and the active semiconductors provides a key advantage over discrete components.

The SanRex DFA Series Diode Power Modules feature an integrated thyristor, eliminating the need for external in-rush current protection. The reduction in external components required, combined with the compact size of these devices, makes them ideal for space-constrained applications. 

Features

  • Compact 3-phase bridge with prevention rush current
  • Isolated package
  • Direct mounting on heatsink
  • Optimized high-voltage diode and SCR
  • High isolation voltage (800V and 1600V)
  • Low thermal resistance
  • -40°C to +150°C operating junction temperature
  • RoHS compliant

Applications

  • Inverters for motor control
  • AC-stabilized power supplies
  • Switched-mode power supplies

Specifications

Chart - SanRex DFA Series 800V & 1600V Diode Power Modules

Package Outlines

发布日期: 2020-10-23 | 更新日期: 2024-11-07