SanRex DKR400CA60 2-in-1 Fast Recovery Diode Module
SanRex DKR400CA60 2-in-1 Fast Recovery Diode Module offers high power cycle reliability and excellent heat dissipation in a compact Techno Block transfer mold package. This small and low-profile module also features a high junction operating temperature up to +150°C.Techno Block Package
The SanRex DKR400CA60 incorporates Techno Block package technology, combining transfer molding with a structure that solders the chip directly without the use of wire bonding. This design enables improvements in long-term reliability and miniaturization. The Techno Block package also improves power cycle capacity 3-times compared with conventional module packaging.
Features
- Techno Block Technology packaging for improved power cycle reliability and heat dissipation
- 600V repetitive peak reverse voltage (VRRM)
- 480V non-repetitive peak reverse voltage (VRSM)
- 400A forward current (IF) per module
- 400A forward current (IF) per leg
- 5100A to 5600A surge forward current (IFSM)
- -40℃ to +150℃ operating junction temperature (TJ)
- Small, low-profile package
Applications
- Welding machines
- Plasma cutting machines
- Plating equipment
Package Outline
Additional Resources
发布日期: 2020-10-12
| 更新日期: 2024-11-07