Schneider Electric CA2K电磁继电器安装简便,可与多种标准螺钉配合使用。这些继电器的最大绝缘电压额定值为750V,机械耐久性达1000万次循环,最小开关电流为5mA,绝缘电阻大于10MΩ。CA2K继电器采用板式或导轨式安装,符合多种环境标准,包括BS 5424、IEC 60947、NF C 63-140和VDE 0660。Schneider Electric CA2K电磁继电器的工作温度范围很宽,为-25°C至+50°C。
特性
安装简便
支持多规格螺钉安装
最大绝缘电压:750V
机械耐久性:1000万次
最小开关电流:5mA
绝缘电阻:>10MΩ
板式/导轨式安装
IP2x防护等级
工作温度范围:-25°C至+50°C
相关产品
Schneider Electric TeSys Deca K & SK Control Relays
Available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts.