Siretta SNYPER-LTE+ (USA) Network Signal Analyzer

Siretta SNYPER-LTE+ (USA) Network Signal Analyzer is a high-performance, multi-language analyzer dedicated to surveying the 4G / LTE and 3G / UMTS North American networks. This analyzer performs three types of surveys: 4G/LTE only, 3G/UMTS only, and a combined 4G and 3G survey. The combined 4G and 3G survey provides multiple results from each network operator in a single survey. Siretta SNYPER-LTE+ analyzer can establish the most suitable operator for the application, evaluate the user's preferred MNO's performance, and determine optimum antenna placement. 

Features

  • 3 Supported Bands UMTS/HSPA+ (MHz)
    • B5 (850)
    • B4 (1700)
    • B2 (1900)
  • 8 Supported Bands LTE (MHz)
    • B71 (600)
    • B12 to B13 (700)
    • B14 (700)
    • B5 (850)
    • B4 (1700)
    • B66 (1700)
    • B2 (1900)
  • Blue antenna for 700MHz to 2300MHz
  • Large easy-to-read LCD display
  • No SIM required for operation
  • Logical menus and operation
  • Long-life rechargeable battery
  • 0.5m USB cable for charging and downloads to PC
  • USB car charger included
  • Rugged and durable construction
  • Supplied in a robust carry case
  • Multiple language support (English / French / German / Italian / Spanish)

Applications

  • Enhanced cellular surveying of new and existing installations on 4G and 3G networks
  • Establish the most suitable operator for the application
  • Evaluate the user's preferred MNO's performance
  • Determine optimum antenna placement
  • Results are reported in CSV and graphical HTML format

Specifications

  • Interfaces
    • 1 x USB 2.0FS(12MBits/s) for PC interface and for battery charging
    • 1 x SMA female cellular antenna connector
    • Red LED charging indicator
    • Display
      • 2.4" diagonal QVGA 240 x 320 RGB TFT with LED backlight
      • 80° viewing angle
      • 500md/m2 brightness
  • Environmental
    • Dimensions
      • 141mm x 76mm x 36mm (SNYPER)
      • 78mm x 11mm (antenna)
    • Weight
      • 200g without antenna
      • 207g with supplied antenna
    • -10°C to +50°C operating temperature range
    • Lithium-ion 3.7V, 2000mAh battery
    • 2s warm-up time
  • Power Supply
    • 100V to 240V 50/60Hz input ratings
    • 5VDC 2000mA charger O/P
  • Reporting
    • HTML
      • Graphical display ordered by signal strength
      • Listing of advanced cellular parameters
      • Complete summary breakdown for all recorded cells
      • Recorded survey date and time
      • Access to Siretta's mapping portal, CloudSURVEY (registration required)
    • CSV
      • Complete survey breakdown for each recorded cell
      • Listing of advanced cellular parameters
发布日期: 2021-12-17 | 更新日期: 2024-11-26