Swissbit X-500 Industrial SATA SSDs
Swissbit X-500 Industrial SATA II Solid State Drives (SSD) 2.5" line combines SLC Flash with a rugged hardware design and state-of-the-art firmware technologies to provide high performance in quality, reliability, and data integrity. Special features such as ATA-8, NCQ, and TRIM support enable higher IOPS (input/output per second) and sequential performance, providing the best combination of performance and reliability for industrial applications. Additionally, the S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) protocol with extended lifetime monitoring tools and software development kit enables the application or designer to have full control of mission-critical data all the time. The BCH-ECC (error correction code) ensures data reliability with the power fail-protected X-500 series.Features
- 2.5" SATA Solid State Drives (SSD)
- 100mm x 70mm x 9.2mm
- 7+15 pin (SATA+power) locking/latching SATA connector
- SATA Rev 2.6 - 3Gbit/s (1.5Gbit/s compatible) interface
- Quick erase and write protect input
- Device activity and quick erase output (LED)
- Ground pin
- Optional various secure erase/sanitize/purge methods (hardware and software triggered)
- Highly integrated memory controller
- Max PIO mode 4, MDMA2 supported
- SLC NAND Flash
- Hardware BCH-code ECC (up to 40 Bit correction per 2 sectors)
- Fix drive configuration
- Low-power CMOS technology
- Power fail protection
- 5V ± 10% power supply
- Low power, less than 1W (idle) / 2.5W (operation) average current
- No mechanical noise
- 16GB up to 512GB (SLC NAND Flash) available densities
- S.M.A.R.T. with extended information
- Internal temperature sensor (current, minimum, maximum)
- Operating temperature ranges
- 0°C to +70°C commercial
- -40°C to +85°C industrial
Additional Resources
发布日期: 2019-08-23
| 更新日期: 2024-02-15