Swissbit X-600 Industrial SATA SSDs

Swissbit X-600 Industrial SATA II 2.5" Solid State Drives (SSD) are engineered to be a storage solution in harsh environments such as a wide temperature range, shock, vibration, or humidity. The X-600 SSDs offer various options for secure erase, purge, and sanitizing methods. The SSDs also provide enterprise-grade Self-Monitoring, Analysis, and Report Technology (S.M.A.R.T), which allows the user to have full control of mission-critical data at any given time. The BCH-ECC (Error Correction Code) in combination with an intelligent Power Fail Protection mechanism guarantees the highest possible data reliability. Special features such as ATA-8, NCQ, and TRIM commands enable higher sequential and random performance while providing the high level of reliability required in industrial applications.

Features

  • Dynamic and static wear leveling
  • Data care management
    • Active adaptive read refresh
    • Passive background media scan
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power fail protection
  • AHCI, TRIM, and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware update
发布日期: 2019-08-23 | 更新日期: 2024-01-02