Switchcraft Medical Solutions feature IP-rated components that deliver reliable, robust connections in medical applications. This portfolio of connectors, cable assemblies, jacks, and plugs offers the ideal components for medical devices. Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P). These products for Switchcraft Medical Solutions are constructed from high-quality plastic, metal, or nickel-plated brass.
Features
Provides reliable, robust connections
Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P)
Designed for medical applications
Constructed from high-quality plastic, metal, or nickel-plated brass
Featured Products
CONXALL Micro-Con-X® Harsh Environment Connectors
Features a separate O-ring, 24AWG to 20AWG conductor sizes, meets NEMA 6P requirements when mated.