Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables

Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables are single-ended cables with stripped and tinned leads for easy connections as well as color-coded, tissue paper-separated conductor wires. The molded 360° flex-relief technology allows for the maximum amount of flexibility and moveability. The cables offer a 300V rating, 24VDC resistive voltage rating, and 20AWG wire. Switchcraft OTS DC Power Jack Cables have a -30°C to +105°C operating temperature and UV- and water-resistant construction. 

Features

  • High-quality molded cables available as a standard, off-the-shelf item
  • Single-ended cable with stripped and tinned leads
  • Molded 360° flex-relief technology
  • Straight or right-angle connector options

Specifications

  • Rated for 300V
  • 24VDC resistive rating
  • 1000MΩ rating
  • 20 AWG wire
  • 15mils PVC conductor insulation
  • 30mils PVC, black jacket material
  • UV and water resistance
  • Color-coded and tissue paper-separated conductor wires
  • UL recognized, CSA certified, and RoHS compliant

Diagram

Chart - Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables
发布日期: 2019-01-04 | 更新日期: 2022-03-11