Taiwan Semiconductor PLAD10J & PLAD10JH Rectifiers
Taiwan Semiconductor PLAD10J and PLAD10JH Rectifiers are 10A, 600V standard rectifiers with low power loss and high efficiency. These rectifiers feature 95pF junction capacitance and operate at -55°C to 175°C junction temperature range. The PLAD10J and PLAD10JH standard rectifiers are ideal for automated placement, and the PLAD10JH rectifier is AEC-Q101 qualified. These rectifiers are RoHS compliant, Pb-free, halogen-free, and come in a ThinDPAK package. The PLAD10J and PLAD10JH rectifiers are used in Switching Mode Power Supply (SMPS), general-purpose, onboard charger, and Totem-pole PFC applications.Features
- AEC-Q101 qualified (PLAD10JH)
- Low power loss
- High efficiency
- Ideal for automated placement
- 10A forward current (IF)
- 95pF junction capacitance (CJ)
- 600V repetitive peak reverse voltage (VRRM)
- -55°C to 175°C junction temperature range (TJ)
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- RoHS compliant
- Pb-free and Halogen-free
- ThinDPAK package
Applications
- Switching Mode Power Supply (SMPS)
- General purpose
- On-board charger
- Totem-pole PFC
Package Dimensions
发布日期: 2025-07-24
| 更新日期: 2025-08-04