TAIYO YUDEN RF MLCCs

TAIYO YUDEN RF MLCCs are suitable for RF applications with high voltage ratings and superior ESR ratings. These MLCCs offer industrial and AEC-Q200 variations, multiple sizes, and a wide range of capacitance ratings that are as low as 0.2pF. TAIYO YUDEN RF MLCCs are an ideal fit for RF needs within automotive, industrial, and communication applications.

Features

  • Industrial and AEC-Q200 variations
  • Wide range of capacitance ratings, as low as 0.2pF
  • Available in multiple sizes

Applications

  • Automotive
  • Industrial
  • Communication
发布日期: 2024-01-12 | 更新日期: 2024-08-28