TAIYO YUDEN MLCCs for Telecommunication Equipment

TAIYO YUDEN MLCCs for Telecommunication Equipment include high dielectric type MBAS, high-frequency low-loss MBAR, soft-termination MBJC, and low ESL MBRL capacitors. The MBAS series offers a 0.01pF to 100µF capacitance range, a 630VDC maximum voltage rating, and various dielectric options. MBAR MLCCs offer high-frequency and low loss and are available in various packages, including 0402, 0603, and 0805. Soft-termination MBJC capacitors offer a 1000pF to 47µF capacitance range, 6.3VDC to 630VDC voltage range, and X7R and X7S dielectric options. The MBRL series consists of LW reversal decoupling low ESL capacitors available with X5R, X6S, X7R, and X7S dielectric options. These TAIYO YUDEN capacitors are suitable for various telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies.

Specifications

  • MBAS Series
    • 0.01pF to 100µF capacitance range
    • 630VDC maximum voltage rating
    • C0G, C0H, C0J, C0K, X5R, X6S, X7R, X7S, or X7T dielectris
    • 0603 to 4532 case code range
  • MBAR Series
    • 0.2pF to 100pF capacitance range
    • 0402, 0603, and 0805 case codes
    • Up to ±5% tolerance rating
  • MBJC Series
    • 1000pF to 47µF capacitance range
    • 6.3VDC to 630VDC voltage range
    • X7R and X7S dielectric options
  • MBRL Series
    • X5R, X6S, X7R, and X7S dielectric
    • 0.1µF to 22µF capacitance range
    • 4VDC to 25VDC voltage range
发布日期: 2024-04-25 | 更新日期: 2025-11-04