Teledyne LeCroy T3DSO Oscilloscope Probes

Teledyne LeCroy T3DSO Oscilloscope Probes are compatible with T3DSO1000 and T3DSO2000 oscilloscopes. This accessory series includes a high-voltage probe offering 40MHz bandwidth and a passive probe with 300MHz bandwidth and 1MΩ supplied per channel. Teledyne LeCroy T3DSO probes also include a logic probe — one for each oscilloscope model — that provides 16x channels and requires the associated software to operate.

Features

  • For use with T3DSO1000 and T3DSO2000 oscilloscopes
  • Two probe options available
  • 100MHz to 200MHz, or 350MHz frequency range
View Results ( 2 ) Page
物料编号 描述 带宽
T3DSO1000-LS 测试探头 MSO LOGIC PROBE SET RequiresT3DSO1000MSO 100 MHz to 200 MHz
T3PP350 测试探头 T3DSO Passive Probe, 350 MHz, 10:1, 1 MOhm/10 MOhm, 300Vrms CAT II 350 MHz
发布日期: 2018-11-13 | 更新日期: 2025-03-27