Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes
Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes feature 100MHz and 200MHz bandwidth devices that display 4 analog and 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 120,000wfm/s in normal mode and 500,00wfm/s in sequence mode. The T3DSO1000HD series provides a 256-level intensity grading display function, various intelligent triggers, and serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN-FD (decode), and FlexRay (decode) protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements, and other measurements on Math, History, and Ref. functions. Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes has a built-in web server supporting remote control over the LAN port using a web browser and accommodates an external mouse and keyboard.Features
- 10.1" display with 1024 x 600 resolution
- 12-bit analog-digital converters with sample rates up to 2GSa/s
- 4 analog channels, up to 200MHz bandwidth
- 16 digital channels
- Front ends with 70μVrms noise floor
- Waveform capture rate up to 120,000wfm/s (normal mode) and 500,000wfm/s (sequence mode)
- Supports 256-level intensity grading and color temperature display modes
- Up to 100Mpts/ch record length
- Intelligent triggers
- Edge
- Slope
- Pulse width
- Window
- Runt
- Interval
- Dropout
- Pattern
- Video (HDTV-supported)
- Qualified
- Nth edge
- Delay
- Setup/hold time
- Serial bus triggering and decoder
- Supports I2C, SPI, UART, CAN, LIN, CAN-FD (decode), and FlexRay (decode) protocols
- History waveform record function
- Automatic measurements on 50+ parameters
- Supports statistics with histogram, track, trend, gating measurement, and Math, History, and Ref. measurements
- Four Math traces, support formula editor
- High-speed hardware-based average, ERES
- High-speed hardware-based mask test function
- 25MHz waveform generator
- Interfaces available
- USB hosts
- USBTMC
- LAN (VXI-11/Telnet/Socket)
- Pass/Fail
- Trigger Out
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands
- Supports external mouse and keyboard
Specifications
- 100MHz to 200MHz bandwidth range
- 12-bit vertical resolution
- Sample rates
- 2GSa/s (1-channel mode)
- 1GSa/s (2-channel mode)
- 500MSa/s (4-channel mode)
- Memory depth
- 100Mpts/ch (1-channel mode)
- 50Mpts/ch (2-channel mode)
- 25Mpts/ch (4-channel mode)
- 0°C to +50°C operating temperature range
- -30°C to +70C non-operating temperature range
Videos
I/O Interface Overview
发布日期: 2024-09-03
| 更新日期: 2025-03-25