Teledyne Relays GRF121 / GRF121R Magnetic-Latching RF Relays

Teledyne Relays GRF121 / GRF121R Magnetic-Latching RF Relays provide a practical surface-mount switching solution with RF performance and repeatability to 18GHz. The relays incorporate a precision transmission line structure in the internal construction of the contact system. These magnetic-latching RF relays feature a ground shield to facilitate surface mounting and extend the frequency range compared to through-hole solutions. These relays are designed for use in RF attenuators, RF switch matrices, high-frequency spread spectrum radios, ATE, and other applications that require dependable high-frequency signal fidelity and performance. GRF121 / GRF121R also serve applications with a restricted power budget. The relays can be operated with a short-duration pulse. After the contacts have transferred, no external holding power is required.

Features

  • High repeatability
  • Wide bandwidth performance
  • Higher isolation between each signal path
  • Metal enclosure for EMI shielding
  • High isolation between control and signal paths
  • High resistance to ESD
  • Common coil
    • Negative for GRF121
    • Positive for GRF121R
  • Hermetically sealed
  • RoHS compliant

Applications

  • Automation
  • Automotive
  • Motor control
  • Industrial
  • Audio & Visual
  • Automatic Test Equipment (ATE)
  • RF attenuators
  • RF switch matrices
  • HF spread spectrum radios

Specifications

  • 18GHz frequency
  • 1 Form C (SPDT-NO, NC) contact arrangement
  • 7.0ms maximum switching time
  • 5.0VDC or 12.0VDC coil voltage
  • 290mW or 410mW power consumption
  • 250mA contact current rating
  • -55°C to +85°C operating temperature range

Schematics

Schematic - Teledyne Relays GRF121 / GRF121R Magnetic-Latching RF Relays
发布日期: 2018-02-08 | 更新日期: 2023-02-01