Teledyne Relays RF131 & GRF131 Non-Latching RF Relays

Teledyne Relays RF131 and GRF131 Non-Latching RF Relays are single-pole, double-throw (SPDT) hermetic relays offering fail-safe functionality up to 18GHz. These non-latching RF relays operate over a -55°C to +85°C temperature range and provide minimal insertion loss and high isolation between signal paths. Teledyne Relays RF131 is a through-hole mount version that switches frequencies up to 12GHz with 20Gbps signal integrity. GRF131 is a surface-mount version with a ground shield to extend the frequency range to 18GHz and signal integrity to 40Gbps.

Features

  • -55°C to +85°C operating temperature range
  • Glass-to-metal hermetic seals throughout
  • Up to 18GHz frequency and 40Gbps data rates with fail-safe functionality
  • SPDT through-hole (RF131) and surface-mount (GRF131) devices
  • Extended Centigrid® package for high RF performance
  • 5V or 12V rated coil
  • Up to 2 million cycles life expectancy

Applications

  • RF attenuators
  • RF switch matrices
  • High-frequency spread spectrum radios
  • Automated test equipment (ATE)

Specifications

  • Frequency ranges
    • DC to 12GHz (RF131)
    • DC to 18GHz (GRF131)
  • Signal integrity
    • Up to 20Gbps (RF131)
    • Up to 40Gbps (GRF131)
发布日期: 2022-03-10 | 更新日期: 2022-03-25