Teltonika PR1KC647 5G MIMO Mobile Roof SMA Antenna
Teltonika PR1KC647 5G MIMO Mobile Roof SMA Antenna is the perfect combo that helps to maximize networking solutions' connectivity. This module is rated with IP67 (after installation) / IP69K (after installation) and comes with four ALS302 cables of 3m in length. Mechanically, the PR1KC647 5G MIMO mobile roof SMA antenna is designed with a connector termination style and screw (M27 nut) mounting method. This is a RoHS-compliant device and operates at -40°C to 85°C temperature range, ideal for mobile applications.5G Mobile MIMO ANTENNA
1. 600MHz ~ 960MHz and 1400MHz ~ 6000MHz frequency ranges
2. Linear polarization
3. Omni-directional radiation pattern type
4. 4.7dBi gain (maximum)
5. ≤3.4 V.S.W.R
6. 50Ω impedance
7. 4x SMA male connector type and count
Features
- Includes 4x ALS302 cables of 3m length
- -40°C to 85°C operating temperature range
- IP67 (after installation) / IP69K (after installation) ratings
- Screw (M27 nut) mounting method
- 701g weight
- RoHS compliant
Mechanical Drawing
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
发布日期: 2024-09-16
| 更新日期: 2025-04-29