Texas Instruments UCD3138OL64CEVM-031 Evaluation Module
Texas Instruments UCD3138OL64CEVM-031 Evaluation Module (EVM) offers an easy-to-use test platform for stand-alone evaluation of UCD3138 digital controller optimized for isolated power applications. Featuring a 64-pin socket and comprehensive set of test points, it allows hardware and firmware engineers to manipulate signals on the different pins of the device individually and study open-loop operation. It also offers the flexibility to realize simple closed-loop control configurations. Hardware ports available to communicate with the device include PMBus, UART, and JTAG. The evaluation module accepts up to 5V DC input and an on-board 3.3V LDO can be used to bias the device. Alternately, using jumpers, the device can be biased using the PMBus communication pins.Features
- Test points for easy access to all pins of UCD3138 64-pin digital controller
- Socket for easy removal/replacement of the device
- All GPIO and ADC12 pins accessible (with onboard RC filters on each pin)
- Capability to adapt EVM for various evaluation targets using jumpers
- Hardware terminals: PMBus, JTAG, UART, and Logic Analyzer
- External 5.0V supply input with onboard 3.3V LDO to bias the device (option to bias device using PMBus ports)
发布日期: 2015-11-06
| 更新日期: 2022-03-11