Texas Instruments UCD3138x 高度集成式数字控制器

德州仪器 UCD3138x 高度集成式数字控制器是一款数字电源控制器,具有出众的集成度和性能,是一款单芯片解决方案。UCD3138x 的 UCD3138A64 有 64kB 程序闪存(UCD3138128 中有 128kB),还有额外的通信选择,如 SPI 和第二个 I2C 端口。程序闪存在多个 32kB 组中可用,使设计人员可以将固件的双镜像(如一个主镜像+一个备份镜像)实施到器件中,并可采用适当的算法从其中任一组来执行。它还创造了独特的机会,使处理器能加载新程序,并在后来能执行该程序而不中断电力的传送。这一功能使终端用户能在现场向电源添加新功能,同时又避免了加载新程序所需的停机时间。

特性

  • 64kB and 128kB Program Flash Derivative of UCD3138 Family
    • 2-32kB or 4-32 kB Program Flash Memory Banks
    • Supports Execution From 1 Bank, While Programming Another
    • Capability to Update Firmware Without Shutting Down the Power Supply
    • Additional Communication Ports Compared to the UCD3138 (+1 SPI, +1 I2C)
    • Boot Flash Based Dual Memory Image Support for 'On the Fly' Firmware Updates
  • Digital Control of up to 3 Independent Feedback Loops
    • Dedicated PID Based Hardware
    • 2-pole/2-zero Configurable, Non-Linear Control
  • Up to 16 MSPS Error A/D Converter (EADC)
    • Configurable Resolution (min: 1mV/LSB)
    • Up to 8x Oversampling and Adaptive Sample Positioning
    • Hardware-Based Averaging (up to 8x)
    • 14-bit Effective Reference DAC
  • Up to Eight High-Resolution Digital Pulse Width Modulated (DPWM) Outputs
    • 250ps Pulse Width Resolution
    • 4ns Frequency and Phase Resolution
    • Adjustable Phase Shift and Dead-bands
    • Cycle-by-Cycle Duty Cycle Matching
    • Up to 2MHz Switching Frequency
  • Configurable Trailing/Leading/Triangular Modulation
  • RTC support
  • Configurable Feedback Control
    • Voltage, Average Current, and Peak Current Mode Control
    • Constant Current, Constant Power
  • Configurable FM, Phase Shift Modulation, and PWM
  • Fast, Automatic, and Smooth Mode Switching
    • Frequency Modulation and PWM
    • Phase Shift Modulation and PWM
  • High Efficiency and Light Load Management
    • Burst Mode & Ideal Diode Emulation
    • Synchronous Rectifier Soft On/Off
    • Low IC Standby Power
  • Primary Side Voltage Sensing
  • Current Share (Average & Master/Slave)
  • Feature Rich Fault Protection Options
    • 7 Analog / 4 Digital Comparators
    • Cycle-by-Cycle Current Limiting
    • Programmable Blanking Time and Fault Counting
    • External Fault Inputs
  • Synchronization of DPWM Waveforms Between Multiple UCD3138x Devices
  • 15 channel, 12 bit, 267ksps General Purpose ADC
  • Internal Temperature Sensor
  • Fully Programmable High-Performance 31.25MHz, 32-bit ARM7TDMI-S Processor
    • 64kB Program Flash (2-32kB Banks)
    • 2kB Data Flash with ECC
    • 8kB Data RAM
    • 4kB Boot ROM Enables Firmware Boot-Load
  • Communication Peripherals
    • 2 - I2C/PMBus interfaces
    • 2 - UARTs, 1 - SPI
  • Timer Capture with Selectable Input Pins
  • 80-pin QFP Package
  • Operating Temperature: -40°C to 125°C

应用

  • Power Supplies and Telecom Rectifiers
  • Phase Shifted Full Bridge with Peak Current Mode Control, LLC, HSFB, Forward, etc
  • Power Factor Correction
  • Isolated DC-DC Modules

视频

发布日期: 2014-10-02 | 更新日期: 2022-03-11