TRACO Power Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

Features

  • Product certification according to IEC/EN/ES 60601-1 3rd edition
  • IEC 60601-1-2 4th edition EMC compliant
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Design and production to ISO 13485 quality management system
  • Rated 2 x MOPP / BF compliance

Application Examples

TRACO Power Medical AC/DC & DC/DC Power Solutions

Videos

发布日期: 2019-01-17 | 更新日期: 2025-12-11