TRACO Power TRV 1M 1W Medical DC/DC Converters

TRACO Power TRV 1M are 1W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. TRACO Power TRV 1M offers models with different input voltages (±10%) between 5VDC and 24VDC. With continuous short-circuit protection and a low leakage current of less than 2μA, this converter series protects any connected interface or applied parts to patients. An operating temperature range from -40°C to +85°C without derating and certifications according to IEC/EN/ES60601-1 3rd edition for 2xMOPP and IEC/EN/UL62368-1 make this series suitable for a variety of applications in which a medical isolation system and short-circuit protection are needed.

Features

  • 1W power
  • 5000VAC (reinforced) I/O isolation
  • Short-circuit protection
  • Semi-regulated outputs
  • 5VDC, 12VDC, 15VDC, or 24VDC input voltage (±10%)
  • -40°C to +85°C operating temperature range without derating
  • Certification according to IEC/EN/ES60601-1 3rd edition for 2xMOPP and IEC/EN/UL62368-1
  • <2μA low leakage current
  • Up to 85% efficiency
  • Up to 5000m altitude operation
  • Five-year product warranty

Applications

  • Medical
  • Industrial

Outline Dimensions

Mechanical Drawing - TRACO Power TRV 1M 1W Medical DC/DC Converters

Videos

发布日期: 2020-05-08 | 更新日期: 2024-11-07