VIA Technologies ARTiGO A3000 Edge AIoT Octa-Core Arm® System

VIA Technologies ARTiGO A3000 Systems combine the low-power MediaTek Genio 350 quad-core SoC. These systems include integrated AI processor for Edge AI applications supporting up to 0.3TOPS. The ARTiGO A3000 systems feature dual-band 802.11ac Wi-Fi® and full HD hardware accelerated H.265/H.264 video encoding and decoding. These systems come with optional 4G/5G support, including an onboard SIM card slot. The ARTiGO A3000 systems support Android 12 and Yocto 3.1 OS for flexible edge AI deployments. These systems are used in commercial, consumer, and industrial use cases. Typical applications include smart blinds, POS touch screens, building surveillance, access control.

Features

  • High-performance MediaTek Genio 350 Quad-Core SoC
  • Ultra compact form factor with wall/VESA mounting options
  • Integrated AI processor for Edge AI applications supporting up to 0.3TOPS
  • Dual-band 802.11ac Wi-Fi®
  • Full HD hardware accelerated H.265/H.264 video encoding and decoding
  • Optional 4G/5G support, including onboard SIM card slot
  • Supports Android 12 and Yocto 3.1 OS for flexible Edge AI deployments

Specifications

  • 16GB eMMC Flash Memory
  • MediaTek MT6357/MT6390 audio
  • Realtek RTL8152BNI-VB-CG USB2.0 to 10/100M Ethernet controller
  • 0°C to 60° operating temperature range
  • Front panel I/O:
    • Micro USB 2.0 OTG port
    • DIO port (supports 10 GPIO with 3.3V power)
    • MicroSD card slot
    • Line-out and Mic-in audio jacks
    • Wi-Fi antenna connector
    • Power LED
    • Power button
  • Back Panel I/O:
    • HDMI port
    • 2 USB 2.0 ports
    • COM port for RS-232 (TX/RX)
    • 10/100Mbps Ethernet port
    • 2 Antenna holes for 4G/5G
    • DC-in jack
  • 0% to 90% operating humidity range (non-condensing)
  • 154.4mm x 27mm x 106.5mm dimensions

Applications

  • Industrial:
    • Smart access control
    • Interactive kiosks
    • Vending machines
    • POS devices
  • Consumer
  • Commercial

Use Cases

VIA Technologies ARTiGO A3000 Edge AIoT Octa-Core Arm® System

Dimensional Diagram

Mechanical Drawing - VIA Technologies ARTiGO A3000 Edge AIoT Octa-Core Arm® System
发布日期: 2024-02-14 | 更新日期: 2025-07-03