VIA Technologies ARTiGO A5000 Embedded Box Computers
VIA Technologies ARTiGO A5000 Embedded Box Computers is a fanless ultra-compact system with MediaTek Genio 700 Octa-Core processor for Edge AI applications. This device features 4K hardware-accelerated H.265/H.264 video encoding and decoding. The ARTiGO A5000 delivers exceptional edge AI processing and multimedia performance with outstanding power efficiency. This box computer includes two "big core" Arm® Cortex-A78 and six "efficiency core" Cortex-A55 CPUs, and a highly capable Arm® Mali-G57 GPU. The ARTiGO A5000 also includes 8GB of quad-channel LPDDR4X memory and a fast, efficient AI processor capable of running deep learning and computer vision applications.
Features
- High-performance MediaTek Genio 700 Octa-Core processor
- Powerful and efficient MediaTek Deep Learning Accelerator (MDLA) 3.0
- 4K hardware-accelerated H.265/H.264 video encoding and decoding
- On-system 16GB eMMC 5.1 storage and 8GB quad-channel LPDDR4X system memory
- HDMI display and LVDS display/touch panel support
- Dual-band Wi-Fi® 6
- Gigabit Ethernet connectivity
- AHD camera and LVDS touch display panel support for Edge deployments
- Supports Android 13, Yocto 4.0, and Debian 12 operating systems
Applications
- Smart and responsive homes
- Commercial
- Industrial
- Educational
Specifications
- Processor:
- MediaTek Genio 700 Octa-Core
- Two Cortex-A78 cores @ 2.2GHz
- Six Cortex-A55 cores @ 2.0GHz
- MediaTek Genio 700 Octa-Core
- 8GB LPDDR4X (2 x DRAM) system memory
- 16GB eMMC flash memory storage
- Graphics:
- Arm® Mali-G57 MC3 high-performance GPU
- Graphics engine supporting OpenGL® ES 1.1/2.0/3.2, OpenCL ES 2.2, and Vulkan 1.0/1.1 hardware acceleration
- Supports H.265 and H.264 video decoding up to 4K @ 75fps and video encoding up to 4K @ 30fps
- Audio:
- Cadence® Tensilica® Vision HiFi 5 DSP
- MediaTek MT6365
- VIA VL817 USB 3.1 Gen1 hub controller USB
- 12V DC input power supply
- -20°C to 60°C operating temperature range
- 118.61mm(W) x 37.6mm(H) x 82.20mm(D) dimensions
Front Panel and Back Panel I/O
Dimensions
Additional Resources
发布日期: 2025-06-16
| 更新日期: 2025-12-15