C/A Design Heat Frame Assembly Kits

C/A Design Heat Frame Assembly Kits are manufactured from solid aluminum and can be designed for compliance with many industry standards. These kits allow users to navigate to the precise topography or skyline of their electronic printed circuit board while being ruggedized. When integrated with wedge locks and ejectors, these kits allow VME, cPCI, and other boards to fit in conduction-cooled chassis slot dimensions with zero insertion force. C/A Design Heat Frame Assembly Kits are ideal for defense, aerospace, and ruggedized/embedded solutions.

Features

  • Manufactured from solid aluminum
  • Ideal for defense and aerospace applications and ruggedized/embedded solutions
  • Designed for compliance with many industry standards
  • Navigates precise topography or skyline of electronic PCBs

Kit Contents

  • 1x 3U/6U heat frame blank
  • 2x wedgelock card retainers
  • 2x ejector handles (left and right)
  • 2x VME/cPCI thermal brackets
  • Mounting hardware

Videos

Application Examples

Application Circuit Diagram - C/A Design Heat Frame Assembly Kits
发布日期: 2022-04-28 | 更新日期: 2026-02-03