FCA-2M4LCUSCUZ2-5

L-Com
17-FCA-2M4LCUSCUZ2-5
FCA-2M4LCUSCUZ2-5

制造商:

说明:
光纤线缆组件 Fiber Optic Patch Cable, Dual LC UPC to SC UPC, MM OM4, 2.0mm LSZH, Aqua-5M

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Multimode
Duplex
LC/UPC
SC/UPC
Patch Cord
5 m
Blue (Aqua)
商标: L-Com
电缆直径: 2 mm
介入损耗: 0.3 dB
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables

L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables feature dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket. Used as OM4 fiber-optic jumpers, these cable assemblies are built for ultra-high-speed, high-bandwidth data transmission, supporting longer distances and higher speeds than OM1 and OM3 fiber. The durable construction ensures these patch cables are suitable for a range of environments and conditions. L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables are ideal for data centers, corporate networks, broadcasting, military, healthcare, transportation, and telecom applications.

供货情况

库存: