结果: 1,094
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
congatec HPC/cALP-CSP-HP-T
congatec CPU与芯片冷却器 Standard passive cooling solution for COM-HPC module conga-HPC/cALP with integrated heat pipes, 28.2mm height. All standoffs are M2.5mm threaded.
congatec HPC/cALP-HSP-HP-T
congatec 散热片 Standard heatspreader for COM-HPC module conga-HPC/cALP with integrated heat pipes, 13mm height. All standoffs are M2.5mm threaded.
congatec HPC/cALS-CSA-HP-B
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC module conga-HPC/cALS with integrated heat pipes, 30mm height and two integrated 12V fans. All standoffs are with 2.7mm bore hole.
congatec HPC/cALS-CSA-HP-T
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC module conga-HPC/cALS with integrated heat pipes, 30mm height and two integrated 12V fans.. All standoffs are M2.5mm threaded.
congatec HPC/cALS-HPA
congatec 模块配件 Standard heatpipe adapter for COM-HPC module conga-HPC/cALS.
congatec HPC/cALS-HSP-HP-B
congatec 散热片 Standard heatspreader for COM-HPC module conga-HPC/cALS with integrated heat pipes, 13mm height. All standoffs are with 2.7mm bore hole.
congatec HPC/cALS-HSP-HP-T
congatec 散热片 Standard heatspreader for COM-HPC module conga-HPC/cALS with integrated heat pipes, 13mm height. All standoffs are M2.5mm threaded.
congatec HPC/sILH-CSA-HP-B
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes, 32.9mm overall cooling height and integrated 12V fan. Through hole mounting with bore hole standoffs 2.7mm.
congatec HPC/sILH-HPA-B
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution. Through hole mounting with bore hole standoffs 2.7mm.
congatec HPC/sILH-HPA-T
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution. Threaded mounting with threaded standoffs M2.5.
congatec HPC/sILH-HSP-HP-B
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes and 11mm overall cooling height. Through hole mounting with bore hole standoffs 2.7mm.
congatec HPC/sILH-HSP-HP-T
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes and 11mm overall cooling height. Threaded mounting with threaded standoffs M2.5.
congatec HPC/sILL-CSA-HP
congatec CPU与芯片冷却器 Standard active cooling solution for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes, 35.2mm overall cooling height and integrated 12V fan.
congatec HPC/sILL-CSP-HP
congatec CPU与芯片冷却器 Standard passive cooling solution for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes, 18.2mm overall cooling height.
congatec HPC/sILL-HPA
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution.
congatec HPC/sILL-HSP-HP-B
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes and 11mm overall cooling height. Through hole mounting with bore hole standoffs 2.7mm.
congatec HPC/sILL-HSP-HP-T
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes and 11mm overall cooling height. Threaded mounting with threaded standoffs M2.5.
congatec HPC/cALP-i3-1220PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
congatec HPC/cALP-i5-1245UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s memory interf
congatec HPC/cALP-i5-1250PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa
congatec HPC/cALP-i7-1265UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory interf
congatec HPC/cALP-i3-1215UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache, Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
congatec Lens Evetar E3360D-R1 F2.0 f4mm 1/1.8"
congatec 相机和相机模块 Evetar S-mount lens with a fixed focal length of 4.0 mm and a fixed F-stop of F2.0. With IR-cut filter. Matches with #44500041.(Basler #2200000589)
congatec SKIT/APL
congatec CPU与芯片冷却器 Starterkit for SMARC 2.0 with SMARC module based on Intel Atom E3900 processor series. Includes congatec SMARC evaluation carrier board conga-SEVAL, SMARC module conga-SA5, cooling solution, adapters and cables.
congatec SMARC/CSA Adapter
congatec CPU与芯片冷却器 Active cooling solution adapter for SMARC 2.1 modules used in combination with module heatspreader.