Bourns 温度保险丝

结果: 141
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点额定值 额定温度 容差 最大温度 最大电压 最小保持电压 电阻 保持电流 最大断路电流 最大漏电流 长度 宽度 高度 认证 资格 系列 封装
Bourns 温度保险丝 TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15,230库存量
最低: 1
倍数: 1
: 4,000

8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 135C, Self Hold AEC-Q200 3,814库存量
最低: 1
倍数: 1
: 4,000

8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2,844库存量
最低: 1
倍数: 1

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 2,677库存量
最低: 1
倍数: 1
: 4,000

8 A + 55 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 55C, Self Hold AEC-Q200 3,194库存量
最低: 1
倍数: 1
: 4,000

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3,758库存量
最低: 1
倍数: 1
: 4,000

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2,467库存量
最低: 1
倍数: 1

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4,997库存量
最低: 1
倍数: 1
: 4,000

8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TRIP TEMP 77C 5C TOL 3,142库存量
最低: 1
倍数: 1

+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns 温度保险丝 TRIP TEMP 72C 5C TOL 2,486库存量
最低: 1
倍数: 1

12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns 温度保险丝 77C Low Profile SMD HC TCO 9,540库存量
最低: 1
倍数: 1
: 5,000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TRIP TEMP 90C 5C TOL 3,108库存量
最低: 1
倍数: 1

+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns 温度保险丝 TRIP TEMP 77C 5C TOL 7,547库存量
最低: 1
倍数: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns 温度保险丝 HC TCO 77C BL-51 23,118库存量
最低: 1
倍数: 1
: 5,000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns 温度保险丝 72C Reinforced Cover SMD HC TCO 4,479库存量
最低: 1
倍数: 1
: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 Trip Temp 72c 5c TOL 3,041库存量
最低: 1
倍数: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns 温度保险丝 HC TCO 85C BL-51 8,998库存量
最低: 1
倍数: 1
: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns 温度保险丝 72C Low Profile SMD HC TCO 4,983库存量
最低: 1
倍数: 1
: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 Trip Temp 72c 5c TOL 4,427库存量
最低: 1
倍数: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns 温度保险丝 HC TCO 82C BL-51 8,360库存量
最低: 1
倍数: 1
: 5,000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 72C, Self Hold AEC-Q200 254库存量
4,000在途量
最低: 1
倍数: 1
: 4,000

8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3,969库存量
最低: 1
倍数: 1
: 4,000

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2,945库存量
最低: 1
倍数: 1

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3,830库存量
最低: 1
倍数: 1
: 4,000

8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TRIP TEMP 82C 5C TOL 1,813库存量
最低: 1
倍数: 1

12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk