USB4130-GF-C

GCT
640-USB4130-GF-C
USB4130-GF-C

制造商:

说明:
USB连接器 USB C Format for Power Apps - 6 pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: USB连接器
RoHS:  
USB Type C Connectors
PCB Top Mount Charging
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
商标: GCT
颜色: Black
触点材料: Copper Alloy
触点电镀: Gold
特点: 10000 Mating Cycles
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
绝缘体颜色: Black
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: USB Connectors
系列: USB4130
外壳电镀: Nickel
工厂包装数量: 600
子类别: USB Connectors
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

库存量: 22,521

库存:
22,521
可立即发货
在途量:
18,000
预期 2026/9/25
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.2037 ¥6.20
¥5.4127 ¥54.13
¥4.9494 ¥123.74
¥4.4748 ¥447.48
¥4.0906 ¥1,022.65
整卷卷轴(请按600的倍数订购)
¥3.3787 ¥2,027.22
¥3.164 ¥7,593.60
¥3.0171 ¥14,482.08
¥2.8702 ¥27,553.92
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。