固态继电器-PCB安装

 固态继电器-PCB安装
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
结果: 2,578
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 控制电压范围 封装 / 箱体 输出类型 输入电流 最小工作温度 最大工作温度 长度 宽度 高度 系列
IXYS Integrated Circuits 固态继电器-PCB安装 Single-Pole Relay 300V 50mA 174库存量
最低: 1
倍数: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits 固态继电器-PCB安装 Single-Pole Relay 800V 100mA 322库存量
1,250在途量
最低: 1
倍数: 1

Tube PCB Mount 180 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA170
IXYS Integrated Circuits 固态继电器-PCB安装 SPST-NO 6PIN DIP 51库存量
最低: 1
倍数: 1

Tube PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA193
IXYS Integrated Circuits 固态继电器-PCB安装 800V 1-FORM-B OPTOMOS FLATPK 800库存量
550预期 2027/1/22
最低: 1
倍数: 1

Tube PCB Mount 80 mA 800 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLB17
Crouzet 固态继电器-PCB安装 SSR, GN Board, PCB Mounting, 4A OUT 12-275 VAC, IN 4-30 VDC, Special Zero Cross 15库存量
最低: 1
倍数: 1

PCB Mount 4 A 12 VAC to 275 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet 固态继电器-PCB安装 SSR, GN Board, PCB Mounting, 4A OUT 12-460 VAC, IN 4-30 VDC, Special Zero Cross 6库存量
最低: 1
倍数: 1

PCB Mount 4 A 12 VAC to 460 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet 固态继电器-PCB安装 SSR, GND Board, PCB Mounting, 10A OUT 7-36 VDC, IN 4-10 VDC, DC Switching 5库存量
最低: 1
倍数: 1

PCB Mount 1 A 7 VAC to 36 VAC 4 VDC to 10 VDC SIP-4 32 mA - 40 C + 80 C 43.6 mm (1.717 in) 24.5 mm (0.965 in) 6.3 mm (0.248 in) GNDB
Teledyne Relays 固态继电器-PCB安装 4A 275 VAC SIP Zero Cross 11库存量
最低: 1
倍数: 1

PCB Mount 4 A 275 VAC 4 VDC to 30 VDC SIP-4 MOSFET 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) AS4
Teledyne Relays 固态继电器-PCB安装 Relay 4库存量
最低: 1
倍数: 1

Tube PCB Mount 1 A 200 VDC 1.1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) C60
Teledyne Relays 固态继电器-PCB安装 Relay 1库存量
48预期 2027/1/1
最低: 1
倍数: 1

Tube PCB Mount 1 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in) CD
Teledyne Relays 固态继电器-PCB安装 3A 60 VDC Random Turn On 13库存量
最低: 1
倍数: 1

PCB Mount 3 A 60 VDC 3 VDC to 30 VDC SIP-4 MOSFET 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) DS
Teledyne Relays 固态继电器-PCB安装 2库存量
最低: 1
倍数: 1
Tray PCB Mount 10 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 35.18 mm (1.385 in) 20.58 mm (0.81 in) 5.59 mm (0.22 in) LD
Opto 22 固态继电器-PCB安装 P Model, 200 VDC, 1 Amp, DC Control Solid State Relay (SSR) 1库存量
最低: 1
倍数: 1

P
Opto 22 固态继电器-PCB安装 P Model, 60 VDC, 3 Amp, DC Control Solid State Relay (SSR) 3库存量
最低: 1
倍数: 1

P
Schneider Electric 固态继电器-PCB安装 2A 24-280VAC ZERO 15-30VDC SSR SLIM 1 36库存量
最低: 1
倍数: 1
Socket Mount 2 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 15 VDC to 30 VDC SCR 6 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) SSL
Schneider Electric 固态继电器-PCB安装 2A 24-280VAC RANDOM 15-30VDC SSR SLIM 1 5库存量
最低: 1
倍数: 1

Socket Mount 2 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 15 VDC to 30 VDC SCR 6 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) SSL
Infineon Technologies 固态继电器-PCB安装 60V 1 Form A PhotoVoltaic Rly 79库存量
最低: 1
倍数: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 1.5 A 60 VAC 1 Form A (SPST-NO) 0 VAC to 60 VAC DIP-8 MOSFET PVD
Omron Automation and Safety G3SD-Z01P-PD DC24
Omron Automation and Safety 固态继电器-PCB安装 SOLID STATE RELAY 53库存量
最低: 1
倍数: 1

1.1 A 4 VDC to 24 VDC 19.2 VDC to 28.8 VDC G3SD
Panasonic Industry 固态继电器-PCB安装 AC Type Zero-Cross DIP Solid State Relay 75库存量
1,750预期 2026/9/21
最低: 1
倍数: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry 固态继电器-PCB安装 AC Type Zero-Cross SMD Solid State Relay 968库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry 固态继电器-PCB安装 AC Type Random DIP Solid State Relay 18库存量
500预期 2026/10/26
最低: 1
倍数: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry 固态继电器-PCB安装 AC Type Random SMD Solid State Relay 162库存量
1,000预期 2026/10/12
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Coto Technology 固态继电器-PCB安装 COTO MOSFET - 1 FORM A, 40V, 50m OHMS 1,206库存量
2,000预期 2026/10/29
最低: 1
倍数: 1

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C226S
Coto Technology 固态继电器-PCB安装 COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 749库存量
最低: 1
倍数: 1

Tube PCB Mount 180 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C234S
Coto Technology 固态继电器-PCB安装 COTO MOSFET - 1 FORM A, 60V, 14 OHMS MAX 750库存量
1,000预期 2026/8/25
最低: 1
倍数: 1
Tube PCB Mount 100 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C245S