M-20 联锁开关

结果: 28
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 电流额定值 电压额定值 AC 电压额定值 DC 端接类型 键类型 外壳材料 IP 等级
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None 12库存量
最低: 1
倍数: 1
6.7 A 24 VAC 24 VDC IP67
Omron Automation and Safety 联锁开关 Guard Lock Sf Dr Sw M20 24VDC 无库存交货期 19 周
最低: 1
倍数: 1
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 2NC; Connector: None 交货期 23 周
最低: 1
倍数: 1

6.7 A 24 VAC 24 VDC IP67
Banner Engineering 联锁开关 SI-GL42 Accessory: 20 mm Escape Release Extension Module 无库存交货期 23 周
最低: 1
倍数: 1

Omron Automation and Safety 联锁开关 M20, 3NC+2NC, 4-Mnt Frnt Key w/Aadapter
3PST 200 mA 110 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 Door Switch 2NC/1NO M20 Conn

ABB 联锁开关 MKEY9RF PLASTIC M20 SWITCH
24 VDC Plastic IP67
ABB 联锁开关 MKEY10RF DIE-CAST M20 SWITCH
24 VDC Die Cast IP65
ABB 联锁开关 MKEY4, M20, 2NC/1N0 STD. KEY
1 NO + 2 NC Screw Standard Key Polyester IP67
ABB 联锁开关 MKEY10RFER DIE-CA M20 SWITCH
24 VDC Die Cast IP65
ABB 联锁开关 MKEY5Z, SS M20 2NC/1N0 STD. KEY
1 NO + 2 NC Screw Standard Key Stainless Steel IP67, IP69K
Omron Automation and Safety 联锁开关 M20 5 cntct Metal solenoid LED
Omron Automation and Safety 联锁开关 M20 Conduit 4Mount 2NC/1NO+2NC Lock-Rls

Telemecanique 联锁开关 SAFETY INTERLOCK "M20 METRIC CONDUIT"

Omron Automation and Safety 联锁开关 MechLock NoIndicator 24VDC 2NC+1NC M20

Omron Automation and Safety D4GL-4HFG-A4-NPT
Omron Automation and Safety 联锁开关 M20 3NC/2NC mchlock Spl RelKey

Omron Automation and Safety 联锁开关 T4012-040TM - Universal tongue interlock switch, Flat Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-022F1M - Universal tongue interlock switch, Flex 1 Actuator, 2 N/C + 2 N/O, M20/NPT adapter
4P4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011TM - Universal tongue interlock switch, Flat Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011SM - Universal tongue interlock switch, 90-Degree Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-031SM - Universal tongue interlock switch, 90-Degree Actuator, 3 N/C + 1 N/O, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040SM - Universal tongue interlock switch, 90-Degree Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040F1M - Universal tongue interlock switch, Flex 1 Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-020SM - Universal tongue interlock switch, 90-Degree Actuator, 2 N/C, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011F1M - Universal tongue interlock switch, Flex 1 Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67