ADP7112CB-EVALZ

Analog Devices
584-ADP7112CB-EVALZ
ADP7112CB-EVALZ

制造商:

说明:
电源管理IC开发工具 Eval Board

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.7 V to 20 V
3.3 V
ADP7112
ADP7112
商标: Analog Devices
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 200 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 13.608 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADP7112CB-EVALZ Evaluation Board

Analog Devices ADP7112CB-EVALZ Evaluation Board helps designers evaluate the features of the AADP7112 low noise, CMOS low LDO linear regulators. Using the ADP7112CB-EVALZ, simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with just a single voltage source, load resistors, and a voltmeter or an ammeter. The ADP7112CB-EVALZ offers an input voltage range, 0mA to 200mA output current range, −40°C to +125°C operating temperature range, and an adjustable output voltage via two external resistors from any fixed output voltage option.

供货情况

库存: