MYD-YT507H-8E1D-150-I

MYIR
885-MYDYT507H8E1D15I
MYD-YT507H-8E1D-150-I

制造商:

说明:
开发板和工具包 - ARM 1GB LPDDR4, 8GB eMMC, industrial

产品属性 属性值 选择属性
MYIR
产品种类: 开发板和工具包 - ARM
RoHS:  
ALLWinner
商标: MYIR
工作电源电压: 12 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: MYD-YT507H Development Board
单位重量: 420 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MYD-YT507H Development Board

MYIR MYD-YT507H Development Board is a full-featured evaluation and prototyping platform for the MYC-YT507H CPU Module. The MYC-YT507H is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥882.6656 ¥882.67