IS32LT3120-GRLA3-EB

Lumissil
870-I32LT3120GRLA3EB
IS32LT3120-GRLA3-EB

制造商:

说明:
LED 照明开发工具 200mA Dual Channel Linear LED driver with Fade in/out-Eval Board

产品属性 属性值 选择属性
Lumissil
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
IS32LT3120
12 V
IS32LT3120
商标: Lumissil
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
输出电流: 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

IS32LT3120-GRLA3-EB Evaluation Board

ISSI IS32LT3120-GRLA3-EB Evaluation Board is a fully assembled and tested board that uses the IS32LT3120, a linear programmable current regulator. The IS32LT3120 is a linear programmable current regulator with two output channels capable of up to 200mA each. Each channel features an ON/OFF input pin to toggle the channel between the OFF and source conditions.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.9769 ¥215.98