AXMT-PRH0001

Axiometa
392-AXMT-PRH0001
AXMT-PRH0001

制造商:

说明:
电源管理IC开发工具 Adapter for providing power to prototyping breadboards.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiometa
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Breadboards / Protoboards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
TPS63001
BrodBoost-C
商标: Axiometa
尺寸: 54 mm x 19.5 mm x 11.4 mm
用于: TW-E40-1020, 240-131 BreadBoard
接口类型: USB Type-C
输出电流: 1.2 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: BrodBoost-C
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BrodBoost-C USB Type-C® Breadboard Power Supply

Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply features a compact size and delivers safe, adjustable voltage to 5V or 3.3V rails. This power supply offers independent voltage adjustment on each rail, a simple on/off switch, an LED indicator, and built-in fuse protection for seamless operation. The BrodBoost power supply powers the breadboard directly via a USB Type-C connection, eliminating messy wiring and cable cutting. This enables portable prototyping and field testing with USB battery packs. This power supply provides educators with a safe and simple way to explore circuit design, while students find the straightforward controls easy to use. Engineers and makers find the voltage control and compact design useful for professional development and testing of compact prototypes. The BrodBoost power supply also offers a reliable solution for low-power devices and rapid prototyping needs in IoT and embedded systems projects. This power supply is available in 54mm x 11.4mm x 19.5mm dimensions.

供货情况

库存: