- 40 C PCB Mount 天线

结果: 766
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 868MHz ISM LoRa Flat Bar RF 无库存交货期 9 周

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar Flex - 9 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 868 MHz 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk

TE Connectivity / Linx Technologies 天线 SMD Planar Ant. 418MHz 无库存交货期 10 周

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube
Antenova 天线 Rubra Penta-band SMD antenna 无库存
最低: 1,000
倍数: 1,000
: 1,000

Multiprotocol Antennas PCB Antennas 824 MHz 2.17 GHz 1.2 dBi 50 Ohms 2.6:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT Penta Band Cellular, Remote monitoring, Tracker devices, 40 mm 10.4 mm 3.2 mm Rubra Reel
Antenova 天线 KIRBii 868/915 MHz Chip Antenna 无库存
最低: 2,500
倍数: 2,500
: 2,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel
Taoglas 天线 GWLA.10 2in1 GPS/Galileo & Dual-Band Wi-Fi 3.2*1.6*0.5mm Ceramic Loop Antenna 无库存交货期 16 周
最低: 5,000
倍数: 100
: 100

Multiprotocol Antennas PCB Antennas 1.57542 GHz 5.85 GHz GPS WiFi Loop Chip 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11ac 3.2 mm 1.6 mm 0.5 mm Reel
Taoglas 天线 Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna 无库存交货期 16 周
最低: 450
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
TE Connectivity 天线 Active ant.,MHF,100mm,L1+G1 无库存

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity 天线 Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 无库存

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk

TE Connectivity / Linx Technologies 天线 SMD Planar Ant. 315MHz 无库存

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk
Pulse Electronics ANT1212B00FT1575S
Pulse Electronics 天线 1212 GPS Patch Antenna 无库存
最低: 1,000
倍数: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573 GHz 1.577 GHz GPS - 1.5 dB 5 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.575 GHz 12 mm 12 mm 4 mm ANT1212 Tray
RF Solutions 天线 COMPACT MINIATURE GPS PATCH ANTENNA 无库存
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS PCB Trace Ceramic 2 dB 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band PCB Mount Connector SMD/SMT 1.575 GHz Satellite Systems, Embedded Positioning 20 mm 20 mm 8 mm 2.5 M RG174
Quectel 天线 Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm 无库存
最低: 3,000
倍数: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant 无库存
最低: 200
倍数: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray
ArduSimple 天线 OEM Patch Multiband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
CEL RAC00024-B
CEL 天线 BULK 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL 天线 BULK 2.4/5 GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00915-B
CEL 天线 BULK sub-GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
CEL RAC02456-B
CEL 天线 BULK 2.4/5/6 GHz

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
Antenova 天线 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi

PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Antenova 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive FR4 Chip 698 MHz 2.7 GHz Cellular, NBIoT, LTE Chip 5.6 dBi 50 Ohms 2:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT Iot Sensoors, Remote monitoring, Smart Metering, Telematics and Tracking devices 28 mm 10 mm 3.3 mm Reel, Cut Tape
TE Connectivity 天线 UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape
ABRACON 天线 RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna

PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
TE Connectivity 天线 UWB, WIDE BEAM, EVAL DEV KIT, CH 9/10

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm