RLDS-P-L15

Amphenol Advanced Sensors
527-RLDS-P-15
RLDS-P-L15

制造商:

说明:
液位控制器 Rope Leak Detection System - Non-Positioning Leakage and Wire Break Detection Module with 15M Cable, LET-PLUS Controller, Power Extension Wire, Lead Cable (3M), Testing cable 15M , wire end connector

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 液位控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LET-PLUS
Level Controllers
Liquid Level Controller
DIN Rail Mount
LED
120 mm x 85 mm x 55 mm
商标: Amphenol Advanced Sensors
IP 等级: IP65
最大工作温度: + 70 C
最小工作温度: - 20 C
输入端数量: 1 Input
输出端数量: 2 Output
子类别: Controllers
电源电压-最大: 24 VAC, 30 VDC
电源电压-最小: 12 VAC/DC
端接类型: Screw
商标名: THERMOMETRICS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600050
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rope Leak Detection Sensors

Amphenol Advanced Sensors Rope Leak Detection Sensors were developed to protect critical equipment and infrastructure. These sensors are a reliable solution for continuous monitoring of liquid leaks across large areas. Designed for use in data centers, industrial facilities, telecommunications rooms, and other mission-critical environments, the sensing rope quickly detects the presence of conductive liquids anywhere along its length. The Amphenol Advanced Sensors Rope Leak Detection Sensors' flexible design allows it to be routed around equipment, under raised floors, and along piping to provide early leak detection, helping prevent costly downtime, equipment damage, and maintenance expenses.

LET-Plus Alarm Module

Amphenol Advanced Sensors LET-Plus Alarm Module adopts standard MODBUS-RTU protocol, standard asynchronous serial two-wire RS485 communication port, and the interval between the host computer reading LET-Plus data is not less than 500ms, and the recommended value is 1s. The Amphenol Advanced Sensors LET-Plus factory default device address is 01; the device address can be changed via a host computer command or LEAK-Talk debugging software, and it supports BACnet IP and Modbus RTU/TCP protocols.

供货情况

库存: