Advanced Energy 最新薄膜电阻器 - SMD

已应用过滤器:

您在“最新产品”选项下的搜索没有返回任何结果。
请更改您的过滤条件,然后再试一次。

Panasonic ERA 8X薄膜片式电阻
Panasonic ERA 8X薄膜片式电阻
08/27/2026
功率额定值为0.25W,专为高阻抗和高电压应用而设计。
Vishay IGBR薄膜电阻器
Vishay IGBR薄膜电阻器
08/11/2026
利用硅的优异热性能,可实现超高额定功率。
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
06/26/2026
Precision surface-mount components designed for compact, high-frequency circuit designs.
Vishay CHEP高频率与大功率片式电阻
Vishay CHEP高频率与大功率片式电阻
03/27/2026
这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
02/23/2026
Advanced substrate technology delivers high-power, high-reliability thin film chip resistors.
KOA Speer WN73H Metal Thin Film Chip Resistors
KOA Speer WN73H Metal Thin Film Chip Resistors
04/01/2025
High-power, wide-termination, and high-precision resistors for automotive, medical, and industrial.
Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors
Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors
03/10/2025
High temperature and stability resistors with ±0.05% to 1% tolerance and up to 0.25W power rating.
Bourns CRT-A薄膜AEC-Q200精密片式电阻器
Bourns CRT-A薄膜AEC-Q200精密片式电阻器
08/26/2024
采用0402、0603、0805和1206封装尺寸,支持 ±0.1%至 ±1%的低容差范围。
Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors
Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors
07/31/2024
Features TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%.
Vishay TNPR e3 20GHz薄膜片式电阻器
Vishay TNPR e3 20GHz薄膜片式电阻器
05/31/2024
工作频率范围可达20GHz,尺寸为0201英制,阻抗为50Ω。
Vishay CHA汽车薄膜片式电阻器
Vishay CHA汽车薄膜片式电阻器
03/25/2024
符合AEC-Q200标准,额定工作频率为70GHz,采用微型元件。
YAGEO AEC-Q200 NT系列氮化钽电阻器
YAGEO AEC-Q200 NT系列氮化钽电阻器
03/18/2024
汽车电子设备、工业/医疗设备以及测试和测量应用的理想选择。
Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors
Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors
10/01/2023
Provide excellent long-term reliability and are designed for precision applications.
Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors
Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors
10/01/2023
Offers a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance.
Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors
Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors
08/02/2023
Feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C.
YAGEO VT高压薄膜片式电阻
YAGEO VT高压薄膜片式电阻
07/20/2023
符合AEC-Q200标准,具有高达700V最大工作电压,采用无卤素环氧树脂。
Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors
Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors
05/01/2023
Delivers high power ratings with 50mΩ min resistance values, ideal for battery management systems.
Panasonic 车用电阻器
Panasonic 车用电阻器
04/13/2023
各种规格和封装尺寸可供选择,适合用于各种汽车应用。
TE Connectivity 3503 & 3504系列薄膜功率电阻器
TE Connectivity 3503 & 3504系列薄膜功率电阻器
11/09/2022
100V工作电压、50Ω 至30kΩ 电阻、 ±50PPM/°C电阻温度系数。
查看:19 的 1 - 19